ACC61DRMZ

Heilind Number:SULACC61DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRMZ

Detailed Description

Introducing our ACC61DRMZ Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of a wide range of applications. The two-row design with a pitch of 2.54mm allows for efficient PCB connections. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while the wire wrap termination method offers secure attachment. Rated for operation in temperatures ranging from -65°C to 150°C, this connector is suitable for use in extreme conditions. With a straight orientation and 122 positions, it provides versatile connectivity options. The matte tin termination plating enhances durability. Whether for industrial machinery, telecommunications, or aerospace applications, the ACC61DRMZ is a trusted choice for high-reliability connections.