ACC61DRSD

Heilind Number:SULACC61DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRSD

Detailed Description

Introducing the ACC61DRSD, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission. The gold-plated contact pins guarantee low contact resistance and enhanced durability. With 122 positions in a 2-row configuration, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method simplify installation. Operating efficiently in temperature ranges from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust the ACC61DRSD for secure and efficient board-to-board connections in your electronic designs.