ACC61DRSI-S288

Heilind Number:SULACC61DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DRSI-S288

Detailed Description

Introducing the ACC61DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable and efficient power transmission. With a pitch of 2.54mm and 122 positions across 2 rows, it offers ample connectivity in a compact form factor. The threaded mount type and card extender termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various environments. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and a low profile height of 15.49mm, it provides flexibility in board layout. Ideal for aerospace, defense, and industrial applications, the ACC61DRSIS288 is a top choice for reliable and high-speed data transmission.