ACC61DRSS

Heilind Number:SULACC61DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRSS

Detailed Description

Introducing our SKU ACC61DRSS, a high-performance female connector designed for demanding board-to-board PCB applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. Featuring two rows with a pitch of 2.54mm, it offers 122 positions for seamless connectivity. The contact material, Beryllium Copper with Gold plating, guarantees optimal signal transmission with a maximum voltage of 700 VAC. Its loop bellow contact type and straight orientation provide easy installation. With a tail length of 4.83mm and a connector height of 15.49mm, it fits perfectly in compact spaces. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Trust in the durability and performance of the ACC61DRSS for your connectivity needs.