ACC61DRST

Heilind Number:SULACC61DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRST
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DRST

Detailed Description

The ACC61DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The connector's two rows of contacts, terminated through holes, provide secure and stable connections. Gold-plated contacts and loop bellow design guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for extreme conditions. With 122 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The straight orientation and threaded mount type facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it ensures space-saving integration. Matte Tin termination plating adds to its longevity. Perfect for industrial and commercial applications, the ACC61DRST is a top choice for reliable connectivity.