ACC61DRSZ-S273

Heilind Number:SULACC61DRSZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DRSZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DRSZ-S273
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DRSZ-S273

Detailed Description

Introducing the ACC61DRSZ-S273, a high-performance board-to-board PCB connector designed to deliver precision connectivity in demanding environments. Constructed with PPS and Beryllium Copper, this connector ensures exceptional durability and reliability. Featuring a 2.54mm pitch and 122 positions spread across two rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's straight orientation and side-hole mount type facilitate easy installation. Its loop bellow contact type and matte tin termination plating further enhance performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the ACC61DRSZ-S273 is a top choice for reliable board-level connections.