ACC61DTAD

Heilind Number:SULACC61DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DTAD

Detailed Description

This female right-angle PCB connector, SKU ACC61DTAD, boasts a durable construction with PPS and beryllium copper materials, ensuring reliable performance in demanding environments. Featuring two rows of gold-plated contacts, each with a pitch of 2.54mm, this connector supports high-speed data transfer with a rated current of 3A and voltage of 700VAC. Its loop bellow contact type guarantees secure connections, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With 122 positions and a tail length of 2.54mm, this connector offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for various applications. Measuring 15.49mm in height and 9.4mm in width, this component is compact yet robust. Ideal for board-to-board and card edge connections, the ACC61DTAD is a versatile solution for your PCB assembly needs.