| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC61DTAS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULACC61DTAS-S189 |
ACC61DTAS-S189
| Heilind Number: | SULACC61DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC61DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC61DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of female contacts with gold plating on beryllium copper, it guarantees excellent conductivity and durability. The right-angle orientation and side hole mount type offer flexibility in installation, while the loop bellow contact type provides secure connections. With 122 positions and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ACC61DTAS-S189 for efficient and dependable PCB connectivity.

