ACC61DTAS

Heilind Number:SULACC61DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DTAS

Detailed Description

Introducing the ACC61DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a side hole mount type, it offers seamless integration onto PCBs. The termination method of Thru Hole with Gold contact plating guarantees reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The Loop Bellow contact type and Right Angle orientation enhance flexibility in design. Boasting 122 positions and a tail length of 2.54mm, it accommodates complex connectivity needs. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient. With Matte Tin termination plating and compliance with RoHS standards, it prioritizes environmental sustainability. Ideal for aerospace, defense, and industrial applications, the ACC61DTAS guarantees superior performance and longevity. Elevate your connectivity solutions with this cutting-edge connector.