ACC61DTBD

Heilind Number:SULACC61DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DTBD

Detailed Description

The ACC61DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB designs. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for critical systems. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Meeting stringent quality standards, the ACC61DTBD is an essential component for high-reliability electronics.