ACC61DTBI

Heilind Number:SULACC61DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DTBI

Detailed Description

Introducing the ACC61DTBI, a cutting-edge PCB connector designed for high-performance applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The gold-plated contact material guarantees optimal signal transfer, while the loop bellow contact type offers enhanced stability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained setups. With 122 positions and a pitch of 2.54 mm (.1 in), it provides ample connectivity options. Whether in aerospace, telecommunications, or industrial systems, the ACC61DTBI delivers performance you can rely on.