ACC61DTBT

Heilind Number:SULACC61DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DTBT

Detailed Description

The ACC61DTBT Connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. Its threaded mount type and thru-hole termination method provide secure and stable connectivity. Featuring two rows with 122 positions, it offers ample space for multiple connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for use in various industries. The matte tin termination plating ensures longevity and corrosion resistance. Overall, the ACC61DTBT Connector is a high-quality solution for board-to-board and card edge connections.