ACC61DTKD

Heilind Number:SULACC61DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTKD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DTKD

Detailed Description

Introducing the ACC61DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial electronics. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With 2 rows and 122 positions, it offers ample connectivity options. The clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the ACC61DTKD for secure and efficient board-level connections in your electronic designs.