| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC61DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC61DTKN |
ACC61DTKN
| Heilind Number: | SULACC61DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC61DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC61DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of industrial and commercial projects. The two-row design with 122 positions allows for versatile connectivity. Its straight orientation and no mounting requirement make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. The Matte Tin termination plating guarantees long-term durability. Ideal for critical systems, the ACC61DTKN is a must-have component for any professional electronic setup.

