ACC61DTKS

Heilind Number:SULACC61DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTKS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DTKS

Detailed Description

Introducing the ACC61DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The 2-row, 122-position configuration, along with a pitch of 2.54mm, allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and durability. Operating in a wide temperature range of -65 to 150°C, and with a straight orientation and side-hole mount type, this connector offers flexibility in installation. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ACC61DTKS for secure and efficient board-to-board connections in your electronic designs.