ACC61DTKT

Heilind Number:SULACC61DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DTKT

Detailed Description

Introducing the ACC61DTKT, a high-performance board-to-board PCB connector designed for precision and reliability. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission in demanding applications. Featuring a 2-row, threaded mount design, it offers secure and stable connectivity. The contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The 122 positions, straight orientation, and loop bellow contact type make it versatile for various PCB configurations. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination method of thru-hole and matte tin plating ensure easy and reliable installation. Ideal for applications in aerospace, defense, and telecommunications, the ACC61DTKT is the perfect choice for high-reliability connectivity solutions. Upgrade your PCB designs with this top-of-the-line connector.