ACC61DTMD

Heilind Number:SULACC61DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTMD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DTMD

Detailed Description

The ACC61DTMD is a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity. With a contact rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. The two rows of Loop Bellow contacts, plated with gold for optimal conductivity, offer 122 positions with a 2.54mm pitch. Its right-angle orientation and clearance hole mount make it versatile for various PCB layouts. The connector's operating temperature range of -65 to 150°C, along with matte tin termination plating, guarantees durability. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs in industries such as aerospace, telecommunications, and medical devices. Trust the ACC61DTMD for secure and efficient board-to-board connections in your critical systems.