ACC61DTMH

Heilind Number:SULACC61DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DTMH

Detailed Description

Introducing the ACC61DTMH, a high-performance female board-to-board PCB connector meticulously crafted for precision applications. This connector, featuring two rows and a pitch of 2.54mm (.1 in), guarantees seamless connectivity with an impressive voltage rating of 700 VAC. With a contact material of durable beryllium copper plated in gold, it ensures both conductivity and longevity. The innovative loop bellow contact type, coupled with a right-angle orientation, offers efficient signal transmission in tight spaces. Boasting 122 positions and a tail length of 6.35mm (.25 in), it provides ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, it is designed for reliability in challenging environments. The matte tin termination plating not only enhances durability but also complies with RoHS standards. Perfect for applications demanding high reliability and performance, this connector is a vital component in the realm of advanced electronic systems. Elevate your connectivity solutions with the ACC61DTMH.