ACC61DTMI

Heilind Number:SULACC61DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DTMI

Detailed Description

Introducing our ACC61DTMI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a 2.54mm pitch and 122 positions, it offers versatility in layout design. The female, two-row, threaded mount type with thru-hole termination method guarantees secure installation. Contact materials of Beryllium Copper with gold plating ensure reliable signal transmission, rated up to 700VAC. The loop bellow contact type and right-angle orientation further enhance functionality. Operating temperature range of -65 to 150°C and matte tin termination plating provide durability in harsh environments. With a compact connector height of 15.49mm and width of 9.4mm, it suits space-constrained applications. Trust the ACC61DTMI for top-notch performance in your PCB connectivity needs.