ACC61DTMS

Heilind Number:SULACC61DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC61DTMS

Detailed Description

ACC61DTMS features a robust design suited for high-reliability applications, offering PPS and Beryllium Copper construction with a contact plating of Gold for enhanced conductivity. With a female gender, 2 rows of 122 positions, and a right-angle orientation, this connector ensures secure and efficient board-to-board or card edge connections. The side hole mount type and thru-hole termination method facilitate easy installation. Operating at a wide temperature range of -65 to 150 °C and accommodating a voltage of 700 VAC, it guarantees reliable performance in various environments. The contact type of Loop Bellow, along with termination plating in Matte Tin, further enhances durability. Measuring 15.49 mm in height and 9.4 mm in width, this connector offers a compact yet sturdy solution for your connectivity needs. Perfect for demanding industries, it meets stringent quality standards.