ACC61DTMT

Heilind Number:SULACC61DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC61DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC61DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULACC61DTMT

Detailed Description

Introducing the ACC61DTMT, a high-performance female connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures durability and reliability. Featuring two rows for efficient connectivity, it boasts a threaded mount type and thru-hole termination method. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation facilitate easy installation in tight spaces. With 122 positions and a tail length of 6.35mm, it offers versatility in board-to-board and card-edge connections. The matte tin termination plating enhances solderability. Suitable for a wide range of industries, this connector excels in harsh environments, with an operating temperature range of -65 to 150°C. Meet your connectivity needs with the ACC61DTMT.