ACC65DCKD-S288

Heilind Number:SULACC65DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DCKD-S288

Detailed Description

The ACC65DCKDS288 is a high-performance Board-To-Board PCB Connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in industrial environments. Featuring a female gender and two rows of contacts, it offers versatility in circuit board assembly. The Contact Material is Beryllium Copper with Gold plating, ensuring optimal conductivity and corrosion resistance. It has a pitch of 2.54mm and can handle up to 3A current at 700VAC. The Loop Bellow contact type and Straddle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh conditions. Its Clearance Hole mount type and Card Extender termination method provide secure and easy installation. With 130 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. The connector is 15.49mm in height and 9.4mm in width, offering a compact yet robust solution. Matte Tin termination plating ensures durability. The ACC65DCKDS288 is ideal for aerospace, defense, and other hi-rel applications where performance and reliability are paramount.