ACC65DCKD

Heilind Number:SULACC65DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DCKD

Detailed Description

Introducing the ACC65DCKD Board To Board PCB Connector, featuring high-performance PPS and Beryllium Copper construction. With a low 3A amperage and 700VAC voltage rating, this connector is ideal for demanding applications. Designed for female gender compatibility with two rows and a clearance hole mount type, it ensures secure connections. The contact material is Beryllium Copper with gold plating, guaranteeing reliable conductivity. With a pitch of 2.54mm and straight orientation, it offers precise alignment. Boasting 130 positions, each with a loop bellow contact type, it facilitates efficient signal transmission. The connector’s operating temperature range of -65 to 150°C and termination plating of matte tin make it suitable for a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the ACC65DCKD for superior board-to-board connectivity in your PCB designs.