ACC65DCKH

Heilind Number:SULACC65DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DCKH

Detailed Description

SKU ACC65DCKH features a high-quality Board To Board PCB Connector designed for reliable and efficient electrical connections. With a compact form factor, this female connector offers two rows of 130 positions, ensuring ample connectivity in electronic applications. Crafted with PPS and Beryllium Copper materials and gold contact plating, it guarantees excellent conductivity and durability. The clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for diverse environments. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 4.83 mm and a connector height of 15.49 mm, it provides a secure and space-efficient connection solution. Matte Tin termination plating ensures corrosion resistance. Perfect for industrial and electronics applications requiring high-performance connectors.