ACC65DCKI-S288

Heilind Number:SULACC65DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DCKI-S288

Detailed Description

The ACC65DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in extreme environments. With a 2.54mm pitch and 130 positions, this connector offers ample connectivity options. The female gender and threaded mount type provide secure and versatile installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. Operating at a wide temperature range of -65 to 150 °C and with a maximum voltage rating of 700 VAC, it is suitable for critical systems. The loop bellow contact type and straddle orientation further enhance its performance. With Matte Tin termination plating and a compact design, this connector is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in the ACC65DCKIS288 for efficient and dependable board-to-board connections.