ACC65DCKI

Heilind Number:SULACC65DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DCKI

Detailed Description

Introducing the ACC65DCKI, a high-performance Board To Board PCB Connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 130 positions, it offers seamless connectivity for complex circuitry. The threaded mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide reliable signal transmission, even in high-voltage environments up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. Its straight orientation and loop bellow contact type further enhance functionality. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. With matte tin termination plating for added longevity, the ACC65DCKI sets a new standard in connectivity solutions for demanding applications.