ACC65DCKN-S288

Heilind Number:SULACC65DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DCKN-S288

Detailed Description

Introducing the ACC65DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers robust durability and excellent conductivity. Featuring a 2.54mm pitch and 130 positions, it ensures precise and secure connections. The female gender, loop bellow contact type, and gold contact plating guarantee reliable performance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The termination method is through card extender, and the connector's orientation is straddle. Measuring at 9.4mm in width and .61 inches in height, it's compact yet efficient. With matte tin termination plating, it complies with RoHS standards. Ideal for industries requiring high-reliability connectors, the ACC65DCKN-S288 is a top choice for aerospace, defense, and telecommunications applications. Upgrade your connectivity solutions with this top-of-the-line connector.