ACC65DCKS-S288

Heilind Number:SULACC65DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DCKS-S288

Detailed Description

Introducing the ACC65DCKS-S288 Board To Board PCB Connector, engineered for high-performance electronic interconnectivity. This female connector features two rows for efficient signal transmission, with a side hole mount type and card extender termination method for seamless installation. Crafted from PPS and Beryllium Copper, it ensures durability and reliability in demanding environments. The contact material is plated with gold for optimal conductivity, and the contact type, Loop Bellow, guarantees secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for use in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Tailored for high-reliability applications, the ACC65DCKS-S288 is a must-have component for your electronic projects.