ACC65DCKS

Heilind Number:SULACC65DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DCKS

Detailed Description

Introducing the ACC65DCKS, a high-performance Board To Board PCB Connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures robust connectivity. Featuring 130 positions in a 2-row layout, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The termination method is Thru Hole with a side-hole mount type, ensuring secure attachment to the PCB. With a pitch of 2.54 mm, it enables precise alignment. The loop bellow contact type and straight orientation further enhance its versatility. Matte Tin termination plating adds to its durability. Measuring .61 inches in height and 9.4 mm in width, it fits compactly on the board. Whether for aerospace, military, or industrial applications, the ACC65DCKS is the ideal choice for reliable and high-speed connectivity.