ACC65DCKT

Heilind Number:SULACC65DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DCKT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DCKT

Detailed Description

Introducing the ACC65DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable connections. Gold-plated Beryllium Copper contacts in a loop bellow configuration guarantee low contact resistance and long-term durability. With 130 positions and a 2.54mm pitch, it allows for efficient signal routing. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Compliant with RoHS regulations, it is an environmentally friendly choice. Upgrade your connectivity solutions with the ACC65DCKT.