| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC65DETI |
ACC65DETI
| Heilind Number: | SULACC65DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC65DETI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power delivery with a low amperage of 3A and a high voltage rating of 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers secure and precise connections. The gold-plated Cantilever contacts provide excellent conductivity and durability. With a straight orientation and termination method through hole, installation is straightforward. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Designed for efficiency and longevity, the ACC65DETI is the perfect choice for critical electronic systems.

