ACC65DETN

Heilind Number:SULACC65DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DETN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DETN

Detailed Description

Introducing the ACC65DETN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 130 positions, allowing for secure and reliable connections. The termination method is through-hole, ensuring easy and stable installation. Contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various industrial environments. Operating temperature range from -65 to 150°C makes it ideal for both standard and extreme conditions. Its cantilever contact type and straight orientation provide efficient signal transmission. Matte tin termination plating further enhances durability. Compact in size, with a height of 10.95mm and width of 8.38mm, the ACC65DETN is perfect for space-constrained applications. Trust in this connector for high-quality and long-lasting performance in your electronic designs.