ACC65DEYH

Heilind Number:SULACC65DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DEYH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DEYH

Detailed Description

Introducing the ACC65DEYH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The female gender and clearance hole mount type make it easy to install, while the thru-hole termination method guarantees secure connections. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With two rows of 130 positions each, it allows for versatile connectivity. The cantilever contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating ensures long-lasting performance. Ideal for board-to-board and card edge applications, the ACC65DEYH is a must-have component for any electronic system requiring high reliability.