ACC65DEYN

Heilind Number:SULACC65DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DEYN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DEYN

Detailed Description

Introducing the ACC65DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector offers secure and reliable connections. The female connector features cantilever contact type, made of durable beryllium copper with gold plating for enhanced conductivity. Operating at temperatures ranging from -65 to 150°C, it ensures optimal performance in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. The termination method is through-hole, with matte tin plating for soldering. With a total of 130 positions and a tail length of 11.18mm (.44 in), it provides ample connectivity options. Compact in size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is suitable for space-constrained designs. Ideal for use in aerospace, defense, and industrial applications, the ACC65DEYN is a reliable solution for your connectivity needs.