ACC65DRAH-S93

Heilind Number:SULACC65DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRAH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC65DRAH-S93

Detailed Description

The ACC65DRAH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it guarantees efficient power transmission. The connector, with a right-angle orientation and two rows of 130 female contacts, offers versatile connectivity options. Its through-hole termination method and gold contact plating ensure secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and a width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating and full bellow contact type, it meets high-quality standards for performance and reliability. Whether used in aerospace, defense, or industrial electronics, the ACC65DRAHS93 connector is a trusted solution for your connectivity needs.