ACC65DRAH

Heilind Number:SULACC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRAH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRAH

Detailed Description

The ACC65DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The female gender connector has two rows, each with 130 positions, providing ample connectivity options. Its right-angle orientation and clearance hole mount type offer flexibility in installation. The termination method is through-hole, with contact material plated in gold for optimal signal transfer. Operating in a wide temperature range from -65 to 150°C, it is reliable in harsh environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it space-efficient on the PCB. With matte tin termination plating, it ensures long-term performance. Ideal for aerospace, defense, and other high-reliability applications, the ACC65DRAH is a top choice for engineers seeking quality and performance in their designs.