ACC65DRAI

Heilind Number:SULACC65DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRAI

Detailed Description

Introducing the ACC65DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring two rows of female contacts with a 2.54mm pitch, it provides secure and efficient connectivity. The Full Bellow contact type and gold plating ensure optimal signal transmission, while the threaded mount type and through-hole termination method guarantee easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ACC65DRAI for seamless and dependable performance in your next project.