| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DRAN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULACC65DRAN-S734 |
ACC65DRAN-S734
| Heilind Number: | SULACC65DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC65DRAN-S734, a high-performance female connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The two rows of contacts, with a pitch of 2.54mm, provide ample connectivity options. Contact material is gold plated for optimal signal transfer, while the termination method is through-hole for secure mounting. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and compact size make it versatile for various PCB and card edge connections. Trust the ACC65DRANS734 for high-reliability performance in your electronic designs.

