ACC65DRAN-S93

Heilind Number:SULACC65DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC65DRAN-S93

Detailed Description

Introducing the ACC65DRAN-S93, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper for superior conductivity and durability. With a compact design featuring two rows of female connectors, it ensures efficient signal transmission in electronic devices. Operating at an amperage of 3A and a voltage of 700VAC, it meets the demands of various applications. The termination method of Thru Hole and contact plating of Gold guarantee reliable connections. With a pitch of 2.54mm and full bellow contact type, it offers precise and secure mating. Its right-angle orientation and 130 positions make it versatile for PCB assembly. Designed for harsh environments, it has an operating temperature range of -65 to 150°C. The connector's tail length of 3.18mm and height of 10.95mm provide ease of installation. Certified for quality and performance, it is ideal for use in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ACC65DRANS93.