ACC65DRAN

Heilind Number:SULACC65DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DRAN

Detailed Description

PPS & Beryllium Copper; .0 Female right-angle PCB connector with a pitch of 2.54 mm (.1 in). Featuring two rows with a total of 130 positions, this connector is designed for high-density board-to-board or card edge applications. The contact material is Beryllium Copper with gold plating, ensuring reliable and low-resistance connections. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The termination method is through-hole with a tail length of 3.18 mm (.125 in), offering secure attachment to the PCB. Measuring at 10.95 mm (.431 in) in height and .4 in (10.16 mm) in width, this connector provides a compact yet efficient solution for your connectivity needs. Its termination plating is matte tin, further enhancing its durability. Whether for industrial or commercial use, the ACC65DRAN is a dependable choice.