ACC65DRAS

Heilind Number:SULACC65DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRAS

Detailed Description

Introducing the ACC65DRAS, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a pitch of 2.54mm and operating voltage of 700 VAC, it offers reliable power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Its right-angle orientation and side-hole mount type make it versatile for various setups. With 130 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability. Ideal for board-to-board and card edge connections, the ACC65DRAS is a top choice for high-reliability applications.