ACC65DREH

Heilind Number:SULACC65DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DREH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DREH

Detailed Description

Introducing the ACC65DREH, a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. Featuring a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and clearance hole mount type offer versatile connectivity options. Utilizing eyelet termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With a straight orientation, 130 positions, and full bellow contact type, it facilitates efficient board-to-board or card edge connections. Operating in a wide temperature range from -65°C to 150°C, it is perfect for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation. With matte tin termination plating and compliance with hi-rel standards, the ACC65DREH is the ideal choice for aerospace, military, and industrial applications.