| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC65DREI |
ACC65DREI
| Heilind Number: | SULACC65DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DREI |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, this high-performance female connector ( ACC65DREI) is designed for demanding applications. With a current rating of 3A and a voltage endurance of 700VAC, it ensures reliable power transmission. The threaded mount type and eyelet termination method guarantee secure and stable connections. Gold-plated contacts and a full bellow design offer excellent conductivity and signal integrity. With two rows and 130 positions, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, this connector is a versatile solution for your PCB assembly needs.

