| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC65DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC65DREN-S93 |
ACC65DREN-S93
| Heilind Number: | SULACC65DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC65DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC65DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The two rows of contacts, terminated with gold-plated eyelets, guarantee secure connections. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions make it easy to integrate into circuit boards. Ideal for aerospace, defense, and industrial electronics, the ACC65DRENS93 sets a new standard for performance and reliability in connectivity solutions.

