ACC65DREN

Heilind Number:SULACC65DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DREN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DREN

Detailed Description

The ACC65DREN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female gender, 2 rows, and straight orientation make it versatile for various PCB layouts. Contact materials of Gold-plated Beryllium Copper and termination plating of Matte Tin guarantee excellent signal integrity. Operating in temperatures ranging from -65 to 150°C, it is reliable in extreme environments. With 130 positions and a pitch of 2.54mm, it offers ample connectivity options. The Full Bellow contact type and eyelet termination method provide secure and reliable connections. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Ideal for hi-rel applications, the ACC65DREN is a top choice for board-to-board and card edge connections.