ACC65DRES

Heilind Number:SULACC65DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRES
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRES

Detailed Description

Introducing the ACC65DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, with a side hole mount type and eyelet termination method for easy installation. Contact materials of Beryllium Copper with gold plating guarantee optimal conductivity. With a pitch of 2.54mm and 130 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating ensures soldering stability. Classified under hi-rel connectors, the ACC65DRES is a top choice for aerospace, defense, and other mission-critical applications.