ACC65DRMD-S288

Heilind Number:SULACC65DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRMD-S288

Detailed Description

Introducing the ACC65DRMD-S288, a high-performance board-to-board PCB connector designed for optimal power and data transmission in demanding environments. Crafted from PPS and precision-engineered Beryllium Copper, this connector ensures unparalleled durability and conductivity. With a 2.54mm pitch and 130 positions spread across 2 rows, it offers versatility in connectivity solutions. The female gender, Loop Bellow contact type, and gold-plated terminations guarantee secure and reliable connections. Operating flawlessly in temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of applications. Its clearance hole mount type and straddle orientation facilitate easy installation on PCBs. Matte Tin termination plating adds to its robustness. With a connector height of .61 inches and a width of 9.4mm, it's compact yet efficient. Whether it's aerospace, defense, or industrial settings, the ACC65DRMD-S288 is the perfect choice for your connectivity needs.