ACC65DRMH

Heilind Number:SULACC65DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC65DRMH

Detailed Description

Introducing the ACC65DRMH, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and secure. The 2-row design with 130 positions allows for extensive connectivity. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type and straight orientation optimize signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the ACC65DRMH for your critical connectivity needs.