ACC65DRMI-S288

Heilind Number:SULACC65DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DRMI-S288

Detailed Description

Introducing the ACC65DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in various environments. With a 2.54mm pitch and 130 gold-plated contacts, it guarantees efficient signal transmission with a maximum current rating of 3A and voltage capability of 700VAC. The Loop Bellow contact type and Matte Tin termination plating further enhance its conductivity and longevity. Perfect for straddle mounting with a threaded connection and card extender termination method, this connector offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. With its compact dimensions of 9.4mm width and 15.49mm height, the ACC65DRMIS288 is a space-saving solution without compromising on performance. Trust in its quality and efficiency for your connectivity needs.