ACC65DRMI

Heilind Number:SULACC65DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC65DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC65DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULACC65DRMI

Detailed Description

Introducing the ACC65DRMI, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of female connectors, this threaded mount connector ensures secure and reliable connections. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold, guaranteeing optimal signal transmission. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and 130 positions make it versatile for various PCB configurations. With a tail length of 14.22mm and a low-profile design, it saves space while delivering high performance. The termination method of wire wrap and termination plating of matte tin further enhance its efficiency. With an operating temperature range of -65 to 150°C, it withstands harsh environmental conditions. Whether for industrial machinery, aerospace, or telecommunications, the ACC65DRMI is the ideal choice for reliable and high-speed connectivity.